TE Connectivity Clear Polyolefin Solder Sleeve 32mm Length 6.7 mm Cable Diameter 6.7 mm Cable Diameter
- RS Stock No.:
- 476-001
- Distrelec Article No.:
- 304-52-288
- Mfr. Part No.:
- E21385-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£159.40
(exc. VAT)
£191.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.40 | £2.657 |
*price indicative
- RS Stock No.:
- 476-001
- Distrelec Article No.:
- 304-52-288
- Mfr. Part No.:
- E21385-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 32mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 6.7mm | |
| Maximum Cable Diameter | 6.7mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RT-1404, MIL-W-5088, AMS-DTL-23053/8, SAE AS83519, UL E87681, MIL-DTL-23053/8, SAE AS81824, NAS-1744 | |
| Series | B-155 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 32mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 6.7mm | ||
Maximum Cable Diameter 6.7mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RT-1404, MIL-W-5088, AMS-DTL-23053/8, SAE AS83519, UL E87681, MIL-DTL-23053/8, SAE AS81824, NAS-1744 | ||
Series B-155 | ||
The TE Connectivity Shield Terminators feature a 6.7 mm (0.264 in) expanded inner diameter, shrinking down to 0.13 in when heated for a secure, strain-relieved connection on shielded cables. With integrated solder technology, they provide reliable EMI/RFI shielding and grounding in aerospace, automotive, and telecom applications.
It is designed for shield termination applications
The maximum operating temperature is 125°C
It provides splash protection for reliable performance
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 32mm Length 6.7 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 13 mm Cable Diameter 13 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
