TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 13 mm Cable Diameter 13 mm Cable Diameter
- RS Stock No.:
- 469-289
- Distrelec Article No.:
- 304-52-259
- Mfr. Part No.:
- 796275-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£185.15
(exc. VAT)
£222.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.15 | £3.703 |
*price indicative
- RS Stock No.:
- 469-289
- Distrelec Article No.:
- 304-52-259
- Mfr. Part No.:
- 796275-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 45.5mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 13mm | |
| Maximum Cable Diameter | 13mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SAE AS83159 Mil-Spec, MIL-W-5088, SAE AS81824, NAS-1744 (D-1744), UL E87681 (CWT, D-110), RT-1404 (B-155, D-110, D-1744) | |
| Series | CWT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 45.5mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 13mm | ||
Maximum Cable Diameter 13mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SAE AS83159 Mil-Spec, MIL-W-5088, SAE AS81824, NAS-1744 (D-1744), UL E87681 (CWT, D-110), RT-1404 (B-155, D-110, D-1744) | ||
Series CWT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators provide reliable, sealed terminations for shielded cables. With an expanded inside diameter of 13 mm [.512 in] that shrinks to .276 in, they ensure secure soldered connections. These heat-shrinkable sleeves feature an integrated solder preform and flux for consistent electrical performance.
The maximum operating temperature is 125°C
It provides splash protection for reliable performance
Related links
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 26mm Length 2 mm Cable Diameter 0.6 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Natural Polyolefin Solder Sleeve 45.5mm Length 15 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
