TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- RS Stock No.:
- 487-305
- Mfr. Part No.:
- B-155-13
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-305
- Mfr. Part No.:
- B-155-13
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 45.5mm | |
| Material | Polyolefin | |
| Minimum Cable Diameter | 6.5mm | |
| Maximum Cable Diameter | 15.1mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | B-155 | |
| Shrink Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 45.5mm | ||
Material Polyolefin | ||
Minimum Cable Diameter 6.5mm | ||
Maximum Cable Diameter 15.1mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series B-155 | ||
Shrink Temperature 85°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is designed for high-performance electrical shielding applications. It expands to 15.09 mm and shrinks to 6.99 mm, offering reliable insulation with splash protection. With a thermochromic temperature indicator, it ensures precise installation and durability.
Low Halogen
RoHS and REACH compliant
ELV compliant
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 45.5mm Length 13 mm Cable Diameter 13 mm Cable Diameter
- TE Connectivity Clear Blue Solder Sleeve Kit 42mm Length 15.1 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Natural Polyolefin Solder Sleeve 45.5mm Length 15 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Clear Blue Solder Sleeve 42mm Length 13 mm Cable Diameter 0.4 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
