TE Connectivity Green Polyolefin Solder Sleeve 32.5mm Length 3.3 mm Cable Diameter 7.3 mm Cable Diameter
- RS Stock No.:
- 467-423
- Distrelec Article No.:
- 304-53-327
- Mfr. Part No.:
- D03269-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£168.48
(exc. VAT)
£202.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.48 | £4.212 |
*price indicative
- RS Stock No.:
- 467-423
- Distrelec Article No.:
- 304-53-327
- Mfr. Part No.:
- D03269-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 32.5mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 7.3mm | |
| Maximum Cable Diameter | 3.3mm | |
| Colour | Green | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL-W-5088, SAE AS81824, RT-1404, UL E87681, AMS-DTL-23053/8, SAE AS83519, MIL-DTL-23053/8, NAS-1744 | |
| Series | B-155 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 32.5mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 7.3mm | ||
Maximum Cable Diameter 3.3mm | ||
Colour Green | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL-W-5088, SAE AS81824, RT-1404, UL E87681, AMS-DTL-23053/8, SAE AS83519, MIL-DTL-23053/8, NAS-1744 | ||
Series B-155 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators are designed for 22 AWG wires with a cross-sectional area of 0.34 to 0.4 mm². They feature an expanded inside diameter of 7.29 mm (0.287 in) and shrink to 0.13 in, providing secure termination and excellent strain relief. These terminators ensure reliable insulation and a strong connection for shielded cable applications.
The maximum operating temperature is 125°C
It provides immersion protection for reliable performance
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 32.5mm Length 7.3 mm Cable Diameter 1 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 32.5mm Length 7.3 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Natural Polyolefin Solder Sleeve 32.5mm Length 7 mm Cable Diameter 3.3 mm Cable Diameter
- TE Connectivity Solder Sleeve 7.3 mm Cable Diameter 7.3 mm Cable Diameter
- RS PRO Blue Polyethylene Solder Sleeve 32.5mm Length 6 mm Cable Diameter 3.7 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 24.5mm Length 3 mm Cable Diameter 1.5 mm Cable Diameter
