TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- RS Stock No.:
- 479-466
- Distrelec Article No.:
- 304-61-190
- Mfr. Part No.:
- 1825255-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£212.13
(exc. VAT)
£254.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.13 | £1.414 |
*price indicative
- RS Stock No.:
- 479-466
- Distrelec Article No.:
- 304-61-190
- Mfr. Part No.:
- 1825255-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On-On | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 1P, 3 Way | |
| Length | 15mm | |
| Series | Alcoswitch MHS | |
| Standards/Approvals | EU ELV 0005EC, RoHS MIIT Order, EU RoHS 01165EU, UL 94HB, 016 | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On-On | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 1P, 3 Way | ||
Length 15mm | ||
Series Alcoswitch MHS | ||
Standards/Approvals EU ELV 0005EC, RoHS MIIT Order, EU RoHS 01165EU, UL 94HB, 016 | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch offers unparalleled versatility for your electronic applications. With a single pole and three throw configuration, this vertical switch allows for seamless transition across multiple positions, catering to various operating needs. Constructed from durable copper alloy and featuring a reliable actuator, this slide switch ensures consistent performance in demanding environments. Engineered for 125 VAC operating voltage, it is designed to handle a maximum contact current of 0.3 A. The actuator's extended profile supports ease of use, while its smart design minimizes space requirements, making it ideal for compact applications. Built to meet stringent regulatory standards, this component not only simplifies functionality but also enhances the aesthetic of any electronic device. Discover the robustness of this switch that effortlessly combines functionality with an elegant design.
Reliable performance in diverse applications through a robust construction
Compact design reduces space requirements in your electronic devices
Extended actuator profile promotes user-friendly operation
Strong compliance with regulatory standard ensures safe usage in sensitive environments
Vertical orientation provides adaptability for varied mounting situations
Perfect for projects that require high-performance slide switching
Accommodates up to three distinct positions for versatile functionality
Related links
- TE Connectivity Slide Switch SPDT On-On 300 mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 300 mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300 mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 400 mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400 mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT Slide 250 mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 400 mA Polyoxymethylene
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA Polyoxymethylene
