TE Connectivity Board Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 box of 40 units)*

£156.92

(exc. VAT)

£188.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£156.92£3.923

*price indicative

RS Stock No.:
468-441
Distrelec Article No.:
304-47-977
Mfr. Part No.:
3-1419108-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Board

Series

Potter & Brumfield Power PCB Relay RT1

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Height

15.7mm

Length

29mm

Width

12.7mm

Standards/Approvals

2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, VDE

Coil Power

0.4W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The TE Connectivity General purpose power relay is a reliable and efficient solution for your DC applications. Designed for versatility, this monostable relay features a single form C SPDT-CO contact arrangement, making it ideal for a variety of switching tasks. With a robust contact rating of 16 A and a coil voltage of 24 VDC, it ensures safe and reliable operation in demanding environments. This product stands out for its remarkable dielectric strength, offering exceptional insulation between contacts and coil to withstand high voltages. The relay is also characterised by its compact dimensions and light weight, allowing for easy mounting on PCBs while maximising space efficiency. Building on its excellent performance, this power relay is engineered to meet rigorous industry standards, ensuring compliance with various environmental regulations. It serves as an invaluable component for anyone looking to enhance the reliability of electrical devices in their systems.

Innovative monostable coil magnetic system for stable operations

UL coil insulation class F for improved thermal endurance

Compact design enhances PCB space utilisation

Robust solder pin terminations provide secure connections

Reliable performance across a wide operating temperature range

Related links