TE Connectivity DIN Rail Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 527-797
- Distrelec Article No.:
- 137-21-444
- Mfr. Part No.:
- 3-1415074-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 527-797
- Distrelec Article No.:
- 137-21-444
- Mfr. Part No.:
- 3-1415074-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RT3 | |
| Switching Current | 16A | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RT3 | ||
Switching Current 16A | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- AT
The TE Connectivity Relay Schrack PPI Access is a versatile and compliant electromechanical component. While it includes Bisphenol A (BPA) above threshold levels, it is suitable for various applications when handled responsibly.
RoHS compliant
ELV compliant
REACH compliant
Related links
- TE Connectivity DIN Rail Power Relay 10A Switching Current, 3PDT
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity Board Power Relay 16A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
