TE Connectivity Panel Power Relay, 24V Coil, 5A Switching Current, 1 NO

Subtotal (1 pack of 200 units)*

£184.45

(exc. VAT)

£221.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£184.45£0.922

*price indicative

RS Stock No.:
467-390
Distrelec Article No.:
304-47-924
Mfr. Part No.:
2-1419129-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

1 NO

Mount Type

Panel

Series

OJ/OJE

Terminal Type

Solder

Switching Current

5A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

14.7mm

Length

18.2mm

Width

10.2mm

Standards/Approvals

cULus E82292, CHINA RoHS, CQC03001007764, EU RoHS/ELV, Halogen content, IEC 60068-2-20, IEC 61810, REACH, TUV R 501391660014-0015, UL, VDE 40007630

Coil Power

450mW

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The TE Connectivity Miniature PCB relay, meticulously crafted for exceptional reliability, integrates seamlessly into a range of applications. Designed with a compact footprint, it caters to a multitude of industrial and consumer needs. With its 1 Form A (NO) contact configuration, the relay promises robust performance in major home appliances, HVAC systems, and industrial controls. You can trust this product for its impressive contact rating and enhanced insulation properties, which facilitate safe operation even in demanding environments. Its compliance with rigorous international standards underscores its quality, making it an ideal choice for engineers seeking dependable solutions. The delicate balance between size, efficiency, and versatility in this relay sets it apart in the competitive market, ensuring you have the right component for your projects.

Compact dimensions allow for versatile integration in tight spaces

Robust dielectric strength ensures enhanced safety during operation

Customisable coil voltage options provide flexibility for different applications

Compatible with various appliances, promoting widespread functionality

Environmentally compliant, aligning with modern sustainability standards

Mechanical endurance supports long-term reliability in demanding operations

Low initial contact resistance optimises power efficiency

Efficient coil insulation enhances operational longevity

Related links