TE Connectivity Panel Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 477-607
- Distrelec Article No.:
- 304-59-976
- Mfr. Part No.:
- 1393766-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-607
- Distrelec Article No.:
- 304-59-976
- Mfr. Part No.:
- 1393766-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield R10 | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 120V ac | |
| Coil Resistance | 3.2kΩ | |
| Maximum Operating Temperature | 75°C | |
| Coil Power | 0.18W | |
| Length | 24.1mm | |
| Height | 30mm | |
| Standards/Approvals | CSA Certificate | |
| Width | 18.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield R10 | ||
Switching Current 5A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 120V ac | ||
Coil Resistance 3.2kΩ | ||
Maximum Operating Temperature 75°C | ||
Coil Power 0.18W | ||
Length 24.1mm | ||
Height 30mm | ||
Standards/Approvals CSA Certificate | ||
Width 18.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- MX
The TE Connectivity general purpose signal relay offers robust performance in various applications, combining reliability with advanced functionality. Designed for DC operation, this monostable relay features a dual pole double throw (DPDT) configuration that ensures versatile connectivity in electronic systems. With a contact rating of up to 5 A and a coil voltage of 24 VDC, this relay is ideal for tasks that demand precision and efficiency. Its durable construction and dust-protected enclosure make it suitable for rigorous environments, ensuring a long-lasting service life. Additionally, the sensitive coil mechanism enhances responsiveness, making it a preferred choice among engineers aiming for excellence in their designs.
Offers dust protection to enhance reliability in harsh environments
Monostable coil magnetic system ensures efficient operation
Sensitive coil version allows for minimal power consumption
Dual pole arrangement provides flexibility for diverse applications
Manufactured with silver cadmium oxide contact material for superior conductivity
Designed for easy installation with solder/plug-in terminal connections
Panel and socket mount capability facilitates seamless integration into existing systems
Operating temperature range supports a wide variety of environmental conditions
Related links
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 300mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current SPST
