TE Connectivity Vertical Board PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 217-5481
- Mfr. Part No.:
- 5787430-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£6.86
(exc. VAT)
£8.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 June 2026
- Plus 260 unit(s) shipping from 17 July 2026
- Plus 500 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.43 | £6.86 |
| 20 - 48 | £3.155 | £6.31 |
| 50 - 98 | £2.855 | £5.71 |
| 100 - 198 | £2.61 | £5.22 |
| 200 + | £2.395 | £4.79 |
*price indicative
- RS Stock No.:
- 217-5481
- Mfr. Part No.:
- 5787430-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 8.8A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | China RoHS 2 Directive, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 8.8A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Nickel | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals China RoHS 2 Directive, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Voltage 50V | ||
The TE Connectivity DC Jack Connectors, having 5 position 50V DC Operating Voltage with Board-to-Board connector system.
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
Connector & Housing Type - Plug
Related links
- TE Connectivity Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
