TE Connectivity MATE-N-LOK Series Horizontal Cable PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-751
- Distrelec Article No.:
- 304-64-353
- Mfr. Part No.:
- 1-282005-1
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£272.14
(exc. VAT)
£326.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £272.14 | £0.68 |
*price indicative
- RS Stock No.:
- 501-751
- Distrelec Article No.:
- 304-64-353
- Mfr. Part No.:
- 1-282005-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE | ||
Voltage 380V | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly is designed for efficient wire-to-board connections, featuring insulation displacement (IDC) technology for simplified termination. It supports RAST 5 IDC connectors, providing robust and reliable performance in a variety of applications. The receptacle type ensures effective mating alignment, incorporating a locking latch for enhanced retention. With its compact design, it accommodates a wide range of wiring systems and is ideal for both industrial and consumer electronics. This product offers a superior solution for power circuits, ensuring a secure connection in demanding environments, particularly given its operational temperature range of -25 to 105 °C. Its user-friendly build showcases an intuitive assembly, making it suitable for diverse applications where space and efficiency are paramount.
Designed for wire-to-board applications with a focus on convenience
Polarisation aids in correct orientation during installation
Features a locking latch for added security of connections
Constructed to handle power circuits efficiently
Compact dimensions facilitate space-saving designs
Compatible with stranded wire types for flexible applications
Resilient materials ensure durability under various conditions
Complies with UL, VDE agency standards for safety
Related links
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
