TE Connectivity 1586017-2 Series Straight Cable PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row
- RS Stock No.:
- 475-856
- Distrelec Article No.:
- 304-50-216
- Mfr. Part No.:
- 1586017-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£198.21
(exc. VAT)
£237.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.21 | £0.099 |
*price indicative
- RS Stock No.:
- 475-856
- Distrelec Article No.:
- 304-50-216
- Mfr. Part No.:
- 1586017-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1586017-2 | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1586017-2 | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed to deliver reliability and efficiency in wire-to-wire applications. This housing plug integrates a 2-position configuration, optimally suited for both power and signal circuits. Engineered with a centreline of 4.2 mm, it affords a compact solution without compromising connectivity performance. Its nylon construction ensures durability with a UL 94V-0 rating, making it suitable for various industrial settings. This connector is ideal for applications requiring robust electronic interfacing while maintaining a light footprint, positioning it as a vital component for modern electrical systems.
Offers superior compatibility with a wide range of wire types
Engineered for easy crimp termination, enhancing installation efficiency
Designed for free-hanging cable mounting, versatile for various applications
Manufactured in a low halogen material for environmentally conscious usage
Features an operating temperature range that accommodates extreme conditions
Facilitates convenient identification with an integrated marking feature
Adheres to rigorous industry standards for safety and performance assurance
Related links
- TE Connectivity VAL-U-LOK Series Straight Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity SL156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Cable PCB Header 4.2 mm Pitch Unshrouded
- Molex 51022 Series Straight Cable PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- Molex 87369 Series Straight Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Cable PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Cable PCB Header 4.2 mm Pitch Unshrouded
