Molex 87369 Series Straight Cable PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 10000 units)*

£181.06

(exc. VAT)

£217.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.06£0.018

*price indicative

RS Stock No.:
507-440
Distrelec Article No.:
304-57-613
Mfr. Part No.:
87369-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87369

Pitch

2mm

Housing Material

Polyamide 66

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Row Pitch

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex product represents a fusion of quality and innovation, designed specifically for Advanced connectivity solutions. The expertly engineered component ensures reliable performance across various applications, making it suitable for both industrial and consumer environments. Its robust construction is tailored to withstand harsh conditions, ensuring longevity and minimal downtime. With a focus on user-friendly installation, this product simplifies the integration process, providing peace of mind for technicians and engineers alike. As part of a renowned series, it reflects the brand's commitment to excellence, catering to the evolving needs of modern technology.

Built to endure extreme environmental conditions

Easy to integrate with minimal setup requirements

Designed for high-performance applications across various sectors

Offers a secure and stable connection for diverse applications

Supports a wide range of connectivity needs, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy