Molex 51022 Series Straight Cable PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-437
- Distrelec Article No.:
- 304-62-494
- Mfr. Part No.:
- 51022-0200
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-437
- Distrelec Article No.:
- 304-62-494
- Mfr. Part No.:
- 51022-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 51022 | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 51022 | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex high-quality connector solution is engineered to enhance reliability and performance in various applications. Designed for seamless integration, it offers superior electrical connectivity, making it Ideal for use in demanding environments. The product is built with durability in mind, ensuring longevity and minimal maintenance. With precision craftsmanship, it caters to the intricate requirements of modern electronic systems, enabling efficient operation and improved productivity. Its Compact design not only saves space but also simplifies installation, allowing users to maximize efficiency in their projects. This connector stands as a testament to advancing technology that meets the needs of engineers and OEMs alike.
Designed for optimal electrical performance
Compact dimensions facilitate easy installation
Robust construction ensures longevity even in harsh conditions
Compatible with a range of applications for versatile use
Precision engineering promotes reliable connectivity
Related links
- Molex 44475 Series Straight Cable PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 87369 Series Straight Cable PCB Header 2 mm Pitch Shrouded
- Molex 50347 Series Right Angle Surface PCB Header 3.7 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
