Molex 503469 Series Right Angle Surface PCB Header, 2 Contact(s), 3.7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-198
- Distrelec Article No.:
- 304-62-361
- Mfr. Part No.:
- 503469-0200
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£399.30
(exc. VAT)
£479.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £399.30 | £0.266 |
*price indicative
- RS Stock No.:
- 478-198
- Distrelec Article No.:
- 304-62-361
- Mfr. Part No.:
- 503469-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503469 | |
| Product Type | PCB Header | |
| Pitch | 3.7mm | |
| Current | 2A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Flexi Mate Connector System | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 3.7mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503469 | ||
Product Type PCB Header | ||
Pitch 3.7mm | ||
Current 2A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Flexi Mate Connector System | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 3.7mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Flexi-Mate Connector System offers a reliable and efficient solution for board-to-board applications. Designed with a 3.70mm pitch, this right-angle plug is perfect for tight spaces, providing seamless connectivity that ensures performance stability. Its surface mount design enhances ease of installation, while the robust construction is tailored for high durability across various settings. The dual circuits allow for effective signal transmission, making it suitable for a range of electronic devices. Equipped with Halogen-Free materials, this connector caters to modern environmental standards, ensuring compliance without compromising on functionality.
Right-angle design optimises space utilisation
Surface mount style simplifies integration into PCB layouts
Two circuits allow for efficient signal management
Constructed from Phosphor Bronze for enhanced conductivity
Durability up to 5 mating cycles ensures longevity
RoHS-compliant materials support eco-friendly initiatives
Temperature range of -40° to +85°C accommodates diverse environments
94V-0 flammability rating provides additional safety assurance
Polarised to ensure proper alignment with mating components
Related links
- Molex 50347 Series Right Angle Surface PCB Header 3.7 mm Pitch Shrouded
- Molex 76015 Series Vertical Through Hole Header 3.7 mm Pitch Shrouded
- Molex 75705 Series Vertical Through Hole Module 3.7 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 76015 Series Vertical PCB Backplane Connector 3.7 mm Pitch Unshrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
