Molex 76015 Series Vertical Through Hole Header, 56 Contact(s), 3.7 mm Pitch, 7 Row, Shrouded
- RS Stock No.:
- 691-345
- Mfr. Part No.:
- 76015-5402
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
£183.74
(exc. VAT)
£220.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.74 | £7.35 |
*price indicative
- RS Stock No.:
- 691-345
- Mfr. Part No.:
- 76015-5402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76015 | |
| Product Type | Header | |
| Current | 1A | |
| Pitch | 3.7mm | |
| Number of Contacts | 56 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Termination Type | Through Hole | |
| Row Pitch | 3.7mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.1mm | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76015 | ||
Product Type Header | ||
Current 1A | ||
Pitch 3.7mm | ||
Number of Contacts 56 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Termination Type Through Hole | ||
Row Pitch 3.7mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.1mm | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals UL E29179 | ||
Voltage 120V | ||
- COO (Country of Origin):
- MY
The Molex GbX I-Trac Vertical Header Module is designed for high-performance applications, meticulously engineered to enhance the reliability and efficiency of your backplane connectors. Featuring a Compact design with a pitch of 1.85mm by 3.70mm and accommodating 56 circuits, this module is Ideal for use in demanding environments. Its Durable construction supports a notable mating pin length of 3.90mm and employs a lead-free composition, ensuring compliance with contemporary environmental standards. The vertical orientation and open pin field layout provide flexibility in PCB design, making it the perfect choice for backplane and midplane applications while maintaining ease of use and assembly.
Supports a maximum current of 1.0A per contact for reliable power delivery
Delivers data rates up to 12.0 Gbps, ensuring robust performance for high-speed applications
Constructed with high temperature thermoplastic resin, offering excellent reliability in challenging environments
Utilises a unique 94V-0 flammability rating, ensuring safety and compliance for various applications
Compatible with through hole compliant pin styles, facilitating easy integration into diverse PCB designs
Designed for a durability of up to 200 mating cycles, prolonging product lifespan and effectiveness
Meets GADSL/IMDS regulations, ensuring responsible sourcing and environmental compliance
Related links
- Molex 76015 Series Vertical Through Hole Header 3.7 mm Pitch Shrouded
- Molex 76015 Series Vertical PCB Backplane Connector 3.7 mm Pitch Unshrouded
- Molex 160013 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 160013 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FRONT FMC Series Straight Wave Soldering Mount PCB Header 6.35 mm Pitch Shrouded
