Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET, 2.3 A, 30 V Enhancement, 6-Pin TSOP SI3993CDV-T1-GE3
- RS Stock No.:
- 812-3189
- Mfr. Part No.:
- SI3993CDV-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.355 | £7.10 |
| 200 - 480 | £0.263 | £5.26 |
| 500 - 980 | £0.221 | £4.42 |
| 1000 - 1980 | £0.196 | £3.92 |
| 2000 + | £0.178 | £3.56 |
*price indicative
- RS Stock No.:
- 812-3189
- Mfr. Part No.:
- SI3993CDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 188mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.2nC | |
| Minimum Operating Temperature | 150°C | |
| Maximum Power Dissipation Pd | 1.4W | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | -55°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 188mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.2nC | ||
Minimum Operating Temperature 150°C | ||
Maximum Power Dissipation Pd 1.4W | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature -55°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin TSOP
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
