Vishay Siliconix TrenchFET Type N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin SO-8

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£94.20

(exc. VAT)

£113.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 95£1.884
100 - 495£1.786
500 - 995£1.678
1000 +£1.468

*price indicative

Packaging Options:
RS Stock No.:
178-3934P
Mfr. Part No.:
SiDR392DP-T1-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

900μΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

125nC

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Height

1.07mm

Length

5.99mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

TrenchFET® Gen IV power MOSFET

Top side cooling feature provides additional venue for thermal transfer

Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss

Related links