Vishay Siliconix TrenchFET Type N-Channel MOSFET, 60 A, 40 V Enhancement, 8-Pin PowerPAK 1212 SiSS12DN-T1-GE3
- RS Stock No.:
- 178-3920
- Mfr. Part No.:
- SiSS12DN-T1-GE3
- Brand:
- Vishay Siliconix
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.04
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 14,910 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.804 | £8.04 |
| 100 - 490 | £0.685 | £6.85 |
| 500 - 990 | £0.602 | £6.02 |
| 1000 + | £0.524 | £5.24 |
*price indicative
- RS Stock No.:
- 178-3920
- Mfr. Part No.:
- SiSS12DN-T1-GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Maximum Power Dissipation Pd | 65.7W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Height | 1.07mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Maximum Power Dissipation Pd 65.7W | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Height 1.07mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TrenchFET® Gen IV power MOSFET
Very low RDS(on) in a compact and thermally enhanced package
Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
Related links
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SiS110DN-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SiDR392DP-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L SiA106DJ-T1-GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
