Phoenix Contact Circular Connector, 4 Contacts, M8 Connector, Plug, Male, IP65, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£15.39

(exc. VAT)

£18.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£15.39
5 - 24£14.61
25 - 49£13.87
50 +£13.08

*price indicative

RS Stock No.:
721-0819
Distrelec Article No.:
110-33-769
Mfr. Part No.:
1441037
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

30.0 V

Coding

A

Housing Material

Polyamide

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Contact Material

CuSn

Minimum Operating Temperature

-25°C

Outer Diameter

12.5mm

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Phoenix Contact Circular Connector, 4A Current Rating, 30V Voltage Rating - SACC-M 8MS-4QO-0.5-M - 1441037


When you need to be sure of a safe and stable signal in the field, reach for this circular connector from Phoenix Contact. It's a male-gendered plug with four contact pins and a knurled screw, so you get a firm fix to compatible parts. The sturdy polymer body and durable PVC insulation ensure it can hold its own in tough settings.
An A-coded design makes this M8 connector widely compatible. Whether you're linking up sensors, actuators or industrial motors, you can transfer power and signal right at the device's level to be sure of reliable transmission. Thanks to a voltage rating of 30V, the connector is up to the challenge posed by heavy-duty applications.
Connecting your cable is done in a flash, thanks to innovative QUICKON insulation displacement technology. You'll save time on assembly as there's no need to strip wires or use any special tools. Just slot your conductors in, tighten the connector with a wrench and you're ready to go.

Features & Benefits


• 4A current rating for use with high-powered installations
• Operating temperature range between -40°C and +80°C means it performs reliably in harsh environments
• Ergonomic circular body for easy handling
• Nickel-plated brass contacts resist wear and corrosion

Related links