TE Connectivity Industrial Circular Connectors, 9 Contacts, Panel Mount, Plug, Male, AMP Circular Plastic Connectors

Subtotal (1 tray of 27 units)*

£663.11

(exc. VAT)

£795.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£663.11£24.56

*price indicative

RS Stock No.:
473-702
Mfr. Part No.:
1-206852-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Series

AMP Circular Plastic Connectors

COO (Country of Origin):
US
The TE Connectivity versatile circular power connector is designed to meet the demands of various industrial applications. Combining a robust nine-position configuration with a reliable connector assembly, it ensures seamless wire-to-board connectivity. Capable of operating at an impressive 250 VDC, this connector is engineered for use within printed circuit boards, providing solutions for both power and signal transfer. Its all-plastic shell structure enhances its durability, while the black thermoplastic housing ensures resistance to wear and tear. The product’s user-friendly panel mount feature, complete with threaded inserts, streamlines the installation process, making it suitable for rapid deployment in both commercial and industrial environments. The ability to function effectively across a temperature range of -55 to 105°C further expands its versatility, allowing it to perform in various conditions.

Nine-position design optimizes connectivity options for complex applications
Connector assembly is engineered for easy integration into PCB layouts
Sealable construction ensures dust and moisture resistance
Flange with threaded inserts simplifies the panel mounting process
Mating retention mechanism provides secure connections even in high-vibration environments
Operating temperature resilience enhances reliability across diverse environments
Solder termination method ensures robust connections with ease of assembly
Halogen-free materials promote environmentally friendly practices

Related links