TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67,
- RS Stock No.:
- 467-244
- Mfr. Part No.:
- T4110501051-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£185.44
(exc. VAT)
£222.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £185.44 | £7.418 |
*price indicative
- RS Stock No.:
- 467-244
- Mfr. Part No.:
- T4110501051-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | T4110501051-000 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4110501051-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector exemplifies precision and reliability, ideal for diverse applications requiring robust connectivity. Designed as a standard circular connector for wire-to-wire connections, it boasts a five-position capacity that facilitates seamless integration into various systems. Its sealable design ensures enhanced protection against environmental factors, making it suitable for mission-critical applications. Crafted from durable materials, including PBT and polyamide 66 GF25, this M12 connector not only meets but exceeds performance expectations, ensuring long-lasting functionality. The D polarization code further simplifies installation, promoting ease of use while maintaining high performance under challenging conditions. This product stands as a testament to superior engineering, perfect for professionals seeking quality and reliability.
Offers a reliable solution for wire-to-wire connectivity
Seals effectively to protect against dust and water ingress
Constructed for high performance in a variety of environmental conditions
Facilitates straightforward assembly with its intuitive design
Supports a maximum current rating, ensuring safe and efficient power transmission
Lightweight and compact, suitable for space-constrained applications
Complies with industry standards for environmental protection
Allows for field serviceability, enhancing maintenance efficiency
Seals effectively to protect against dust and water ingress
Constructed for high performance in a variety of environmental conditions
Facilitates straightforward assembly with its intuitive design
Supports a maximum current rating, ensuring safe and efficient power transmission
Lightweight and compact, suitable for space-constrained applications
Complies with industry standards for environmental protection
Allows for field serviceability, enhancing maintenance efficiency
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983