TE Connectivity Heat Shrink Tubing, Black, 50587 Series
- RS Stock No.:
- 473-674
- Mfr. Part No.:
- 5058744001
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 473-674
- Mfr. Part No.:
- 5058744001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Colour | Black | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Series | 50587 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Colour Black | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Series 50587 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed to meet demanding specifications while ensuring exceptional performance in a range of applications. The product combines robust construction with exceptional flexibility, making it ideal for custom installations. Tailored for both commercial and industrial use, this wiring solution complies with stringent requirements, including Mil-Spec standards.
Engineered to meet Mil-Spec requirements for unmatched reliability
Designed for ease of installation in various applications
Constructed from high-quality materials for enhanced durability
Optimised for flexibility, allowing for custom adaptations
Provides superior performance in harsh environmental conditions
Suitable for both industrial and commercial use
Compliant with international regulations for safety
Backed by comprehensive compliance documentation
Designed for ease of installation in various applications
Constructed from high-quality materials for enhanced durability
Optimised for flexibility, allowing for custom adaptations
Provides superior performance in harsh environmental conditions
Suitable for both industrial and commercial use
Compliant with international regulations for safety
Backed by comprehensive compliance documentation
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing 52019 Series
- TE Connectivity Heat Shrink Tubing 54500 Series
- TE Connectivity Heat Shrink Tubing Raychem Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series