TE Connectivity Heat Shrink Tubing, Black 40mm Sleeve Dia. 0.084 Ratio, Raychem Series
- RS Stock No.:
- 476-354
- Mfr. Part No.:
- 2450984003
- Brand:
- TE Connectivity
Subtotal (1 reel of 30 metres)*
£1,008.47
(exc. VAT)
£1,210.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £1,008.47 | £33.616 |
*price indicative
- RS Stock No.:
- 476-354
- Mfr. Part No.:
- 2450984003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 40mm | |
| Colour | Black | |
| Shrunk Diameter | 20mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 0.084 | |
| Halogen Free | No | |
| Series | Raychem | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 40mm | ||
Colour Black | ||
Shrunk Diameter 20mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 0.084 | ||
Halogen Free No | ||
Series Raychem | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing solution designed to provide exceptional protection for various cables and wires. With a unique 2:1 shrink ratio, this tubing shrinks to a maximum inside diameter of 20 mm, accommodating a variety of applications in challenging environments. Crafted from high-quality chlorinated polyolefin, it demonstrates impressive flexibility and resilience against mechanical damage while maintaining flame-retardant properties. Ideal for use in applications ranging from automotive to industrial sectors, this tubing ensures robust insulation and protection against hydraulic fluids, water, and other essential substances. Its low outgassing characteristics make it suitable for critical applications where cleanliness is paramount. Whether you're looking to enhance cable longevity or improve safety, this heat shrink tubing offers a reliable solution tailored for demanding environments.
Designed for easy application in tight spaces
Provides exceptional insulation and mechanical protection
Resistant to various automotive fluids including brake fluid and diesel
Flame-retardant properties enhance safety in critical environments
Provides exceptional insulation and mechanical protection
Resistant to various automotive fluids including brake fluid and diesel
Flame-retardant properties enhance safety in critical environments
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
