TE Connectivity Heat Shrink Tubing, Black 51mm Sleeve Dia. 0.0840277777777778 Ratio, DCPT Series
- RS Stock No.:
- 469-832
- Mfr. Part No.:
- 5069904003
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 469-832
- Mfr. Part No.:
- 5069904003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 51mm | |
| Colour | Black | |
| Shrunk Diameter | 26mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.0840277777777778 | |
| Series | DCPT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 51mm | ||
Colour Black | ||
Shrunk Diameter 26mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Series DCPT | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing offers robust protection for a variety of applications requiring a secure and flexible covering. Specifically designed for reliable insulation, this black tubing achieves a remarkable 2:1 shrink ratio and is made from irradiated modified polyolefin, ensuring it withstands the rigours of mechanical stresses. Engineered to shrink down to a maximum recovered diameter of 26 mm, this single wall tubing not only provides superior electrical insulation but also boasts exceptional resistance to common fluids such as gasoline and hydraulic oil. With operational temperatures ranging from -40 to 135 °C, this product caters to diverse usage conditions, making it an indispensable choice for both industrial and domestic settings.
Flexible material accommodates various installation requirements
Flame-retardant properties enhance safety in critical applications
Designed to provide strain relief against physical stresses
Compliant with stringent international directives for environmental safety
Easy to install due to its user-friendly shrink characteristics
Flame-retardant properties enhance safety in critical applications
Designed to provide strain relief against physical stresses
Compliant with stringent international directives for environmental safety
Easy to install due to its user-friendly shrink characteristics
Related links
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing DCPT Series
