TE Connectivity RZL3 Series Electromechanical Interface Relay, PCB, 12V Coil, 1 CO
- RS Stock No.:
- 472-520
- Distrelec Article No.:
- 304-48-062
- Mfr. Part No.:
- 4-2158100-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£155.55
(exc. VAT)
£186.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.55 | £1.556 |
*price indicative
- RS Stock No.:
- 472-520
- Distrelec Article No.:
- 304-48-062
- Mfr. Part No.:
- 4-2158100-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RZL3 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RZL3 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- AT
The TE Connectivity Efficient power PCB relay designed to meet the demanding requirements of various applications. Engineered for seamless integration, it exemplifies advanced manufacturing precision with robust reliability. The device offers exceptional performance under various conditions, making it an ideal choice for both industrial and commercial settings. Equipped with comprehensive compliance to international directives, this relay stands out for its commitment to safety and environmental standards. In the competitive landscape of electromechanical components, it provides assurance of quality and sustainability, making it a trusted solution for engineers and designers alike.
Delivers reliable switching performance for electronic control systems
Designed specifically for PCB mounting, enhancing installation flexibility
Meets multiple compliance standards for environmental safety
Offers a long operational life, reducing maintenance costs and downtime
Compatible with a wide range of other electronic components, ensuring versatility
Designed for applications requiring high sensitivity and low power consumption
Related links
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- TE Connectivity RZL3 Series Electromechanical Interface Relay, Surface
- TE Connectivity 1393209-4 Series Electromechanical Interface Relay 12V Coil, 1 NO
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- TE Connectivity OMI-SS Series Electromechanical Interface Relay 12V Coil
- TE Connectivity 3-2158100-4 Series Electromechanical Interface Relay 12V dc Coil 0.044A
- TE Connectivity RZL1 Series Interface Relay 6V Coil, 1 CO
