TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB, 48V dc Coil, SPDT
- RS Stock No.:
- 471-757
- Distrelec Article No.:
- 304-58-821
- Mfr. Part No.:
- 1-1393219-6
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 July 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £170.68 | £4.267 |
*price indicative
- RS Stock No.:
- 471-757
- Distrelec Article No.:
- 304-58-821
- Mfr. Part No.:
- 1-1393219-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 10970Ω | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 1-1393 | |
| Terminal Type | Solder Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 20mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 10970Ω | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 1-1393 | ||
Terminal Type Solder Pin | ||
Switching Current 5A | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 20mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity Axicom HF3 Series Electromechanical Interface Relay 4.5V dc Coil, SPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
