TE Connectivity Axicom HF3 Series Electromechanical Interface Relay, PCB, 4.5V dc Coil, SPDT
- RS Stock No.:
- 474-286
- Distrelec Article No.:
- 304-59-844
- Mfr. Part No.:
- 1-1462050-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£3,160.45
(exc. VAT)
£3,792.54
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,160.45 | £7.901 |
*price indicative
- RS Stock No.:
- 474-286
- Distrelec Article No.:
- 304-59-844
- Mfr. Part No.:
- 1-1462050-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 145Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | Axicom HF3 | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Nickel | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Height | 9.1mm | |
| Length | 14.6mm | |
| Width | 7.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 145Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 4.5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series Axicom HF3 | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Maximum Operating Temperature 85°C | ||
Contact Material Nickel | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
Height 9.1mm | ||
Length 14.6mm | ||
Width 7.2mm | ||
- COO (Country of Origin):
- PT
Related links
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 4.5V dc Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity GPDQ Series Electromechanical Interface Relay 125V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
