TE Connectivity, 2065 Compact Power Connector Cable, Panel Mount, 4 Plug-In, 600V 13A

Subtotal (1 bag of 10 units)*

£156.93

(exc. VAT)

£188.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£156.93£15.693

*price indicative

RS Stock No.:
468-767
Distrelec Article No.:
304-50-529
Mfr. Part No.:
206516-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Compact Power Connector

Pole Format

4

Current

13A

Voltage

600V

Connector Gender

Male

Mount Type

Cable, Panel Mount

Housing Material

Polyamide 66

Minimum Operating Temperature

-55°C

Termination Type

Plug-In

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Series

2065

The TE Connectivity 4 Position Circular Power Connector is engineered for optimal performance in demanding applications. Crafted from high-quality materials, it offers robust housing for a secure and reliable connection. Specifically designed for wire-to-wire systems, this connector is suitable for various electronic environments, providing dependability alongside versatility. With its keyed mating alignment and threaded coupling, this connector guarantees a secure fit, reducing the risk of connection failures. Whether you are looking to enhance the efficiency of signal transmission or to bolster the power delivery for your projects, this connector is a superb choice for seamless integration. Its durable construction ensures resilience under extreme conditions, making it a practical option for diverse industries.

Designed for wire-to-wire applications, enhancing connectivity options

Constructed with all-plastic materials, ensuring a lightweight yet sturdy design

Offers a straight body orientation for ease of installation

Facilitates mating retention, assuring a stable and secure connection

Operates effectively within a wide temperature range, catering to various environmental conditions

Flame-retardant properties contribute to increased safety standards

Packaging includes a quantity of 100, ideal for bulk requirements

Compatible with a variety of TE parts, expanding its application versatility

Related links