TE Connectivity RPS Cable Marker, Yellow, 5178430001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 469-950
- Distrelec Article No.:
- 304-59-769
- Mfr. Part No.:
- 5178430001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-950
- Distrelec Article No.:
- 304-59-769
- Mfr. Part No.:
- 5178430001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Ladder | |
| Product Type | Cable Marker | |
| Series | RPS | |
| Legend Colour | Yellow | |
| Length | 50mm | |
| Printable | Yes | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Ladder | ||
Product Type Cable Marker | ||
Series RPS | ||
Legend Colour Yellow | ||
Length 50mm | ||
Printable Yes | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative printable tubing solution is expertly designed for commercial applications, providing exceptional organisation for cables and wires. With a remarkable 3:1 shrink ratio, it ensures a snug fit around various cable sizes, enhancing both functionality and aesthetics. Available in a vibrant yellow, this product not only improves visibility but also adds a professional touch to any setup. The sturdy construction allows for optimal use in diverse environmental conditions, evidenced by its wide operational temperature range. Ideal for labelling and identification tasks, this tubing delivers reliability, promoting efficient management in both industrial and residential scenarios.
Constructed with a robust material for durability
Offers a high visibility colour for easy identification
Compatible with a variety of printer technologies for versatility
Designed to fit a range of cable diameters seamlessly
Meets compliance standards for environmental safety
Related links
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6797570001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3045010001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3979470001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 10560 Cable Marker 1056030001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 17680 Cable Marker 1-1768045-9 Excellent Resistance to Burning- UL94 HB rated
