TE Connectivity Barrier Strip, 9 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 477-658
- Distrelec Article No.:
- 304-63-040
- Mfr. Part No.:
- 1546306-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.33 | £2.767 |
*price indicative
- RS Stock No.:
- 477-658
- Distrelec Article No.:
- 304-63-040
- Mfr. Part No.:
- 1546306-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 20A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals UL 94 V-0 | ||
Length 103mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 9 Position Barrier Strip with Dual Barrier configuration is designed for seamless wire-to-wire connections in challenging applications. Engineered for reliability, this product delivers exceptional electrical performance with an operational voltage of up to 300 V, making it suitable for diverse circuit applications. The housing, made from thermoplastic, assures durability while maintaining a sleek vertical orientation to maximise space efficiency. This innovative barrier strip simplifies complex wiring processes, enabling quick and effective installations in a range of environments. With its capability of accommodating wire sizes from 22 to 12 AWG, it responds well to varying project requirements, ensuring flexibility in attachment and connection options. This product exemplifies quality and functionality, making it indispensable for professionals in the electrical industry.
Supports wire sizes from 22 to 12 AWG for versatile connectivity
Vertical mounting orientation optimises space within panels
Dual barrier design enhances safety and reliability during usage
Thermoplastic housing ensures robustness against environmental conditions
Operating temperature range accommodates extreme environments
Built for power applications, facilitating efficient energy distribution
Easy end mounting options improve installation speed and convenience
Tin-plated quick connect tabs assure effective electrical conductivity
Nickel-plated screws contribute to enhanced corrosion resistance
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
