TE Connectivity Barrier Strip, 2 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 477-657
- Distrelec Article No.:
- 304-63-038
- Mfr. Part No.:
- 1546306-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-657
- Distrelec Article No.:
- 304-63-038
- Mfr. Part No.:
- 1546306-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Series | Buchanan | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 36.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 20A | ||
Contact Material Brass | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Series Buchanan | ||
Standards/Approvals UL 94 V-0 | ||
Length 36.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 2 Position Barrier Strip offers a robust solution for wire-to-wire connections, featuring a dual barrier design that enhances safety and reliability in various applications. Engineered for versatility, this barrier strip supports wire sizes from 22 AWG to 12 AWG while maintaining an operating voltage of 300 V. With a 9.53 mm centreline, it is perfectly suited for tight spaces, allowing for efficacious circuit layouts without compromising on performance. The vertical orientation and thermoplastic housing material further bolster its durability under challenging conditions. Designed for panel mounting, the strip ensures a secure and stable installation, making it ideal for both professional and DIY electrical projects.
Supports both stranded and solid wire terminations
Enjoys low halogen content, aligning with environmental standards
Facilitates easy installation with end mounting ears
Constructed with nickel-plated screws for enhanced corrosion resistance
Rapid connectivity with quick connect tab design
Resilient to a wide temperature range, ensuring reliability in diverse environments
UL flammability rated, providing an added layer of safety in applications
Offers high-current capacity, handling up to 20 A seamlessly
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
