TE Connectivity Barrier Strip, 12 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A

Subtotal (1 pack of 80 units)*

£342.48

(exc. VAT)

£410.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£342.48£4.281

*price indicative

RS Stock No.:
467-980
Distrelec Article No.:
304-63-828
Mfr. Part No.:
1-1546306-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Barrier Strip

Pitch

9.53mm

Current

20A

Orientation

Vertical

Housing Material

TPE

Contact Material

Brass

Contact Plating

Tin

Number of Rows

2

Screw Size

6-32

Wire Size

22AWG

Minimum Operating Temperature

-40°C

Voltage

300V

Maximum Operating Temperature

120°C

Standards/Approvals

UL 94 V-0

Length

131mm

Series

Buchanan

COO (Country of Origin):
TW
The TE Connectivity 12 Position Barrier Strip is a robust and versatile wiring solution, ideal for a range of applications including power circuits and connection systems. Its dual barrier design enhances safety and reliability, while the compact 9.53 mm centreline makes it suitable for space-constrained environments. Engineered to accommodate wire sizes ranging from 22 to 12 AWG, this component excels in both performance and durability. Designed for ease of use, the barrier strip ensures quick connectivity and secure mounting options, making it a preferred choice for professionals and DIY enthusiasts alike.

Engineered for wire to wire connector systems

Delivers optimal performance through high quality brass contacts

Features a vertical orientation that enhances installation flexibility

Composed of thermoplastic housing for exceptional thermal resistance

Integrated with end mounting ears for secure panel attachment

Tin plated quick connect tabs for reliable electrical connections

Suitable for diverse applications including power circuit configurations

Complies with stringent UL flammability ratings for increased safety

Low halogen content ensures minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy