TE Connectivity Barrier Strip, 30 Contact, 9.53 mm Pitch, 2 Row, 300V, 20A
- RS Stock No.:
- 481-363
- Distrelec Article No.:
- 304-63-492
- Mfr. Part No.:
- 3-1546306-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£337.89
(exc. VAT)
£405.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £337.89 | £33.789 |
*price indicative
- RS Stock No.:
- 481-363
- Distrelec Article No.:
- 304-63-492
- Mfr. Part No.:
- 3-1546306-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 20A | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 2 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 302mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 20A | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 2 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals UL 94 V-0 | ||
Length 302mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 30 Position Barrier Strip is designed to facilitate seamless wire-to-wire connections with exceptional reliability. This innovative product features a dual barrier style that ensures optimal safety and performance, making it ideal for various electrical applications. With its 9.53 mm centerline spacing, this barrier strip accommodates a wide range of wire sizes, allowing for flexible usage across different projects. Engineered for durability, it operates effectively under a voltage of 300 V and can handle wire gauges from 22 AWG to 12 AWG, ensuring versatility and efficiency. This barrier strip not only meets stringent electrical standards but also offers a robust construction that resists environmental challenges, thus prolonging its lifecycle in demanding conditions.
Dual barrier design enhances safety and performance
Vertical orientation optimized for compact installations
Tin-plated quick connect tab for reliable conductivity
End mounting ears simplify installation in tight spaces
Constructed from durable thermoplastic for long-lasting use
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
