TE Connectivity, 2-96 Automotive Connector Socket White Cable 18 Way, Wire Termination 2-967624-1
- RS Stock No.:
- 476-281
- Distrelec Article No.:
- 304-51-736
- Mfr. Part No.:
- 2-967624-1
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£143.15
(exc. VAT)
£171.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £143.15 | £0.716 |
*price indicative
- RS Stock No.:
- 476-281
- Distrelec Article No.:
- 304-51-736
- Mfr. Part No.:
- 2-967624-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing For Female Terminals | |
Number of Contacts | 18 | |
Gender | Female | |
Number of Rows | 3 | |
Current Rating | 30A | |
Mounting Type | Cable | |
Series | 2-96 | |
Colour | White | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 18 | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 30A | ||
Mounting Type Cable | ||
Series 2-96 | ||
Colour White | ||
Termination Method Wire | ||
- COO (Country of Origin):
- CH
The TE Connectivity exceptional 18 Position Housing has been engineered specifically for female terminals, delivering reliable wire-to-wire connectivity. With its robust design that features a 5 mm centerline and striking white color, this connector is perfect for automotive applications where signal integrity is paramount. The Junior Power Timer series exemplifies precision engineering, ensuring that each unit combines functionality with high durability. Operating effectively across a temperature range of -30 to 100°C, this connector not only meets stringent automotive standards but also excels in performance under a variety of environmental conditions. Designed with a strain relief feature, it secures connections while also offering easier handling during installation, making it an invaluable addition to any automotive design engineer's toolkit.
Rectangular connector shape enhances space efficiency
Housing material made from durable PBT GF for longevity
Number of rows optimally designed for compact configurations
Mating alignment is keyed for error-free connections
Contact type is receptacle for secure electrical contact
Housing material made from durable PBT GF for longevity
Number of rows optimally designed for compact configurations
Mating alignment is keyed for error-free connections
Contact type is receptacle for secure electrical contact
Related links
- TE Connectivity Wire Termination 2-968318-1
- TE Connectivity Press Fit, Through Hole Termination 2-963964-4
- TE Connectivity, 2-96 Automotive Connector 16 Way 2-963215-1
- TE Connectivity, 2-96 Automotive Connector 2-963211-1
- TE Connectivity Wire Termination 4-1564412-1
- TE Connectivity Wire Termination
- TE Connectivity Wire Termination 2-1564532-1
- TE Connectivity Wire Termination 2-967650-1