TE Connectivity, AMP Automotive Connector Accessory Plug Purple Cable Mount 18 Way, Cable Termination 1-967629-2
- RS Stock No.:
- 469-524
- Distrelec Article No.:
- 304-51-482
- Mfr. Part No.:
- 1-967629-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 95 units)*
£139.92
(exc. VAT)
£167.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £139.92 | £1.473 |
*price indicative
- RS Stock No.:
- 469-524
- Distrelec Article No.:
- 304-51-482
- Mfr. Part No.:
- 1-967629-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Type | Housing For Male Terminals | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | AMP | |
Colour | Purple | |
Termination Method | Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Purple | ||
Termination Method Cable | ||
- COO (Country of Origin):
- HU
The TE Connectivity 18 Position Housing is a high-performance connector designed for male terminals within the Timer Connector System. Offering a robust wire-to-wire connection, this housing is built to withstand varying operating conditions, ensuring reliability in demanding environments. With an innovative rectangular shape and an appealing purple finish, it provides seamless integration into automotive applications. The housing is crafted to accommodate up to 18 positions, allowing for versatile connectivity while maintaining a compact design. Its durable construction ensures enduring performance, making it a prime choice for applications requiring dependable power connections. Additionally, the primary locking mechanism is integrated within the housing, delivering security and ease of use during installation.
Compact design optimises space in automotive applications
Integrated primary locking feature ensures secure connections
Seamless wire-to-wire connectivity supports complex configurations
Designed for a wide operating temperature range to enhance versatility
Robust housing material contributes to long-lasting durability
Mating alignment features simplify assembly and installation
Approval for compliance with EU regulations enhances reliability
Integrated primary locking feature ensures secure connections
Seamless wire-to-wire connectivity supports complex configurations
Designed for a wide operating temperature range to enhance versatility
Robust housing material contributes to long-lasting durability
Mating alignment features simplify assembly and installation
Approval for compliance with EU regulations enhances reliability
Related links
- TE Connectivity Cable Termination 184060-1
- TE Connectivity Crimp Termination 1612290-1
- TE Connectivity Crimp Termination 173631-7
- TE Connectivity, AMP Automotive Connector Accessory Socket Green 1718705-1
- TE Connectivity, AMP Automotive Connector Accessory Black 353379-2
- TE Connectivity, AMP Automotive Connector Accessory Black 1-929152-1
- TE Connectivity, AMP Automotive Connector Accessory Black Clip Mount 1939393-1
- TE Connectivity Cable Termination