Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA-2AHG102
- RS Stock No.:
- 170-9484
- Mfr. Part No.:
- ECA-2AHG102
- Brand:
- Panasonic
Subtotal (1 bag of 50 units)*
£113.20
(exc. VAT)
£135.85
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
50 + | £2.264 | £113.20 |
*price indicative
- RS Stock No.:
- 170-9484
- Mfr. Part No.:
- ECA-2AHG102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 35.5mm | |
Length | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 985mA | |
Series | NHG | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 985mA | ||
Series NHG | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129109E3
- Vishay 1μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129108E3
- RS PRO 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- EPCOS 1mF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41693A9108Q001
- KEMET 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - PEG124PD247VQL1