Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA472EJ
- RS Stock No.:
- 790-0238
- Mfr. Part No.:
- ECEC2AA472EJ
- Brand:
- Panasonic
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.68
(exc. VAT)
£17.62
(inc. VAT)
- RS Stock No.:
- 790-0238
- Mfr. Part No.:
- ECEC2AA472EJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4700µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 35 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 3.8A | |
| Series | HA Type TS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4700µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 3.8A | ||
Series HA Type TS | ||
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.
Related links
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A101
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EKMG101ELL100MF11D
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100
- Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM470X
- Panasonic 2200μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP222CJ
- Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA102BJ
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM101X



