Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A101

Bulk discount available

Subtotal (1 bag of 100 units)*

£38.00

(exc. VAT)

£46.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 100£0.38£38.00
200 - 300£0.282£28.20
400 - 900£0.274£27.40
1000 +£0.268£26.80

*price indicative

RS Stock No.:
108-4034
Mfr. Part No.:
EEUFC2A101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

FC Radial

Tolerance

±20%

Ripple Current

671mA

Leakage Current

3 μA

Equivalent Series Resistance

180mΩ

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links