Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM470X
- RS Stock No.:
- 166-6990
- Mfr. Part No.:
- ECA2AAM470X
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-6990
- Mfr. Part No.:
- ECA2AAM470X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Series | AMX | |
| Tolerance | ± 20% | |
| Ripple Current | 180mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Series AMX | ||
Tolerance ± 20% | ||
Ripple Current 180mA | ||
- COO (Country of Origin):
- MY
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Related links
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Panasonic 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEU-FC2A100
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA472EJ
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AM221
- Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA-2AHG102
- Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM220X
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A101


