Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM220X

RS Stock No.:
865-0515
Mfr. Part No.:
ECA2AAM220X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Ripple Current

115mA

Series

AMX

Tolerance

± 20%

AM Series Capacitors from Panasonic


The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:


High reliability

Rated voltage range from 6.3 V dc to 100 V dc

Capacitance tolerance ±20%

Capacitance Range 0.1 μF to 22000 μF

Related links