Panasonic 1000μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA102BJ
- RS Stock No.:
- 790-0213
- Mfr. Part No.:
- ECEC2AA102BJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 790-0213
- Mfr. Part No.:
- ECEC2AA102BJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Series | HA Type TS | |
| Ripple Current | 1.7A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Series HA Type TS | ||
Ripple Current 1.7A | ||
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA472EJ
- Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A101
- Panasonic 2200μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AP222CJ
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - EKMG101ELL100MF11D
- Cornell-Dubilier 2200μF Electrolytic Capacitor 100V dc, Through Hole - SLPX222M100E3P3
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AHG220
- Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UPS2A100MED
- Panasonic 47μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM470X


