Panasonic 100μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECA2AAM101X

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.35

(exc. VAT)

£4.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.335£3.35
50 - 90£0.285£2.85
100 - 240£0.251£2.51
250 - 990£0.218£2.18
1000 +£0.202£2.02

*price indicative

Packaging Options:
RS Stock No.:
865-0524
Mfr. Part No.:
ECA2AAM101X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Tolerance

± 20%

Series

AMX

Ripple Current

350mA

AM Series Capacitors from Panasonic


The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:


High reliability

Rated voltage range from 6.3 V dc to 100 V dc

Capacitance tolerance ±20%

Capacitance Range 0.1 μF to 22000 μF

Related links