Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVK2A220MED
- RS Stock No.:
- 475-8343
- Mfr. Part No.:
- UVK2A220MED
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-8343
- Mfr. Part No.:
- UVK2A220MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Series | VK | |
| Ripple Current | 130mA | |
| Leakage Current | 3 μA, 4 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Series VK | ||
Ripple Current 130mA | ||
Leakage Current 3 μA, 4 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EGXF101ELL331MK35S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639479E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
