Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVR2A470MPD
- RS Stock No.:
- 520-1157
- Mfr. Part No.:
- UVR2A470MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.65
(exc. VAT)
£5.575
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 200 unit(s) shipping from 21 November 2025
- Plus 4,000 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.186 | £4.65 |
| 100 - 225 | £0.136 | £3.40 |
| 250 - 975 | £0.117 | £2.93 |
| 1000 + | £0.088 | £2.20 |
*price indicative
- RS Stock No.:
- 520-1157
- Mfr. Part No.:
- UVR2A470MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Ripple Current | 230mA | |
| Leakage Current | 3 μA, 4 μA | |
| Tolerance | ±20% | |
| Series | VR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 230mA | ||
Leakage Current 3 μA, 4 μA | ||
Tolerance ±20% | ||
Series VR | ||
- COO (Country of Origin):
- JP
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 860130873005
