KEMET 1000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - PEH169PA4100QB2
- RS Stock No.:
- 285-8624
- Distrelec Article No.:
- 167-04-928
- Mfr. Part No.:
- PEH169PA4100QB2
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 285-8624
- Distrelec Article No.:
- 167-04-928
- Mfr. Part No.:
- PEH169PA4100QB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 100V dc | |
| Mounting Type | Stud Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 51 x 35mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Stud Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 x 35mm | ||
- COO (Country of Origin):
- SE
The Screw Terminal Aluminum Electrolytic Capacitor with a rated voltage of 100VDC. It is a long-life electrolytic capacitor that offers outstanding reliability and electrical performance. The capacitor has a polarized all-welded design, heavy duty screw terminals, extended cathode construction, safety vent, and plastic insulation. It is housed in a cylindrical aluminum can with a reinforced molded lid incorporating a safety vent.
Long-life electrolytic capacitor with outstanding reliability
Polarized all-welded design with heavy duty screw terminals
Extended cathode construction for improved performance
Safety vent and plastic insulation for enhanced safety
Sealing system designed for electrolyte leakage-free operation
Low equivalent series resistance (ESR) and inductance (ESL)
High stability and performance
Optimized design available on request
Shelf life of 10 years
Polarized all-welded design with heavy duty screw terminals
Extended cathode construction for improved performance
Safety vent and plastic insulation for enhanced safety
Sealing system designed for electrolyte leakage-free operation
Low equivalent series resistance (ESR) and inductance (ESL)
High stability and performance
Optimized design available on request
Shelf life of 10 years
Related links
- EPCOS 22000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - B41458B9229M600
- KEMET 1000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - ALT23A102AB100
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - B41458B9109M600
- KEMET 47000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - PEH200PV5470MB2
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZC3220MB2
- EPCOS 47000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - B41458B8479M600
- KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - ALT23A471DD385
- KEMET 4700μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XV4470MB2