ITEM Steel Bracket Bracket
- RS Stock No.:
- 908-179
- Mfr. Part No.:
- 0.0.642.46
- Brand:
- ITEM
Subtotal (2 units, in bags of 2)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 27 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.53 | £9.765 |
*price indicative
- RS Stock No.:
- 908-179
- Mfr. Part No.:
- 0.0.642.46
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Product Type | Bracket | |
| Component Type | Bracket | |
| Colour | Aluminium | |
| Material | Steel | |
| Series | Roller Conveyor | |
| Standards/Approvals | RoSH | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Product Type Bracket | ||
Component Type Bracket | ||
Colour Aluminium | ||
Material Steel | ||
Series Roller Conveyor | ||
Standards/Approvals RoSH | ||
- COO (Country of Origin):
- DE
The ITEM support unit designed to provide robust stability for rulliera systems. Its unique structure integrates suspension and stops, ensuring efficient handling of goods securely during transport.
Constructed from Durable zinc-coated steel for long-lasting use
Supports a maximum load capacity of 500 N, accommodating various applications
Includes six self-drilling round-head screws for easy installation
Compact design ensures space-efficient integration into existing systems
