Milwaukee Red Nitrile Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 231-1877
- Mfr. Part No.:
- 4932498532
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 231-1877
- Mfr. Part No.:
- 4932498532
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Glove Size | 10 | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Red | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Impact Protection | P | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Glove Size 10 | ||
Glove Material Nitrile | ||
Main Colour of Glove Red | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Impact Protection P | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has impact resistant material on back of the hand and fingers reduces and absorbs shock. It has reinforced nitrile coating with added protection between thumb and fingers.
Size 10 - XL
Pack quantity 1
Rating EN 388:2016 (4343CP)
Safety standard CE Category 2
Pack quantity 1
Rating EN 388:2016 (4343CP)
Safety standard CE Category 2
UKCA
Related links
- Milwaukee Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Cut Resistant Cut Resistant Gloves HeiQ-Viroblock Coating
- Traffi Red Nitrile Cut Resistant Cut Resistant Gloves HeiQ-Viroblock Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
