Milwaukee Red Nitrile Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 231-1875
- Mfr. Part No.:
- 4932498530
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 231-1875
- Mfr. Part No.:
- 4932498530
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Glove Size | 8 | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Red | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Impact Protection | P | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Glove Size 8 | ||
Glove Material Nitrile | ||
Main Colour of Glove Red | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Impact Protection P | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has impact resistant material on back of the hand and fingers reduces and absorbs shock. It has reinforced nitrile coating with added protection between thumb and fingers.
Size 8 - M
Allows the use of touch screen
Pack quantity 1
Rating EN 388:2016 (4343CP)
Safety standard CE Category 2
Allows the use of touch screen
Pack quantity 1
Rating EN 388:2016 (4343CP)
Safety standard CE Category 2
UKCA
Related links
- Milwaukee Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Cut Resistant Cut Resistant Gloves HeiQ-Viroblock Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Milwaukee Red Nitrile Glove Nitrile Coating
