Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 230-1558
- Mfr. Part No.:
- TEF5FTR-06
- Brand:
- Tornado
Image representative of range
Subtotal (1 pair)*
£8.51
(exc. VAT)
£10.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 253 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.51 |
*price indicative
- RS Stock No.:
- 230-1558
- Mfr. Part No.:
- TEF5FTR-06
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | 13 Gauge Mixed Cut Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant | |
| Series | Electroflex 5 FTR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 6 | ||
Product Type Work Gloves | ||
Material 13 Gauge Mixed Cut Fibre | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant | ||
Series Electroflex 5 FTR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tornado Electroflex 5 FTR glove is a great asset in industries where Sharp edges are prevalent like steel, glass automotive, waste recycling and engineering. It also provides great end-user confidence in utilities, assembly and maintenance work due to
Maximum abrasion resistance
Superior cut resistance
Related links
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Oil-Teq 5G Black 13 Gauge Mixed Cut Fibre Work Gloves Polymer Coating
- Tornado Oil-Teq Black Size 10, Polymer Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
